You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JTB0324D12
Isolated Board Mount DC/DC Converter, Regulated, ITE, 2 Output, 3 W, 12 V, 125 mA, -12 V
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- JTB0324D12
- Order Code:
- 1435440
- Product Range
- JTB Series
- Technical Datasheet:
- JTB0324D12 Datasheet
Product Range Selector (JTB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 3W
- :
- 12V
- :
- 125mA
- :
- -12V
- :
- 125mA
- :
- -
- :
- -
- :
- JTB Series
- :
- 9V
- :
- 36V
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 20.3mm
- :
- 10.2mm
- :
- 31.8mm
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Ultra Wide 4:1 Input Range
- Industry Standard Pinout
- DIP24 Metal Package
- Fully Regulated Outputs
- Operating Temperature -25°C to 100°C
- Continuous Short Circuit Protection
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Available to manufacturer lead time of 117 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each