You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JSM2548S12

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 25 W, 12 V, 2.09 A

XP POWER JSM2548S12
XP POWER JSM2548S12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JSM2548S12
Order Code:
2545432
Product Range
JSM Series
Technical Datasheet:
JSM2548S12   Datasheet
See all Technical Docs

Product Range Selector (JSM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
25W

:
12V

:
2.09A

:
-

:
-

:
-

:
-

:
JSM Series

:
36V

:
75V

:
Fixed, Adjustable

:
DIP

:
Through Hole

:
25.4mm

:
10.16mm

:
25.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The JSM25 has a 25 Watts output with a 2:1 input range to accommodate nominal inputs of 12VCD (9V to 18VDC), 24VDC (18V to 36VDC) and 48VDC (36V to 75VDC).  The series is housed in a high power density 1 x 1 x 0.4" (25.4 x 25.4 x 10.16mm) six-sided metal case with pins for PCB mounting. 
  • Regulated Single & Dual Outputs
  • 2:1 Input Range
  • 1" x 1" Package
  • 1500VDC Isolation
  • Operating Temperature -40°C to 105°C
  • ITE Safety Approvals
  • Remote On/Off
  • High Power Density
  • Six Sided Metal Case
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, DC/DC Converters

Contact Sales for a quote

Request quote

€46.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €46.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange