You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NHXS1B16

Circuit Breaker, 240 VAC, 16 A, 2 Pole

WYLEX NHXS1B16
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WYLEX WYLEX
Manufacturer Part No:
NHXS1B16
Order Code:
3459328
Technical Datasheet:
NHXS1B16   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240VAC

:
-

:
16A

:
2 Pole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Wylex 16A single module RCBO Type B tripping curve.
  • Type A RCD classification
  • Test button for 6 monthly operation test as defined in BS7671:2018 18th edition
  • Single module width 18mm
  • Miniature sized giving 35mm extra cabling room within consumer units
  • Complete with 2 pole switching - both live and neutral are switched off, complete isolation
  • Quicker install and quicker insulation and resistance testing at the load terminals
  • Front operating DIN rail clip locks in open position
  • Energy Limiting Class 3
  • IEC 61009-1

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

€33.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €33.35
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €32.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --