You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2607011113001

Radio Module, 169Mhz, Wireless M-Bus

WURTH ELEKTRONIK 2607011113001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2607011113001
Order Code:
2470031
Also Known As:
AMB3626-M
Technical Datasheet:
2607011113001   Datasheet
See all Technical Docs

Alternatives for 2607011113001

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AMB3626-M is a 169MHz Wireless M-Bus Module specifies the communication between water, gas, heat and electricity meters and concentrators. The module supports operating mode "N" to meet the requirements of one-way and two-way data communication in stationary and mobile systems. It is an all embedded low-cost wireless M-Bus radio module, which operates in 169MHz frequency band. The integrated protocol controls the entire data communication. Data packets are built and transmitted according to EN13757 part 4 specifications. Configuration of parameters is handled via the UART interface and a control pin. Measured field strength (RSSI value) offers the option of enhancing quality of the radio link. The customized application layer can be fully integrated in the radio module, thus eliminating the need for an external host microcontroller. The radio module supports the AES-128 encryption standard. A very low-power mode ensures long battery lifetime.
  • N Operating modes
  • Range up to 5000m line of sight
  • Small form factor
  • Low-power functions (wake-on-radio)
  • Adjustable RF data rates
  • Communication via UART/SPI interface
  • AES128 Data encryption
  • Pin-to-pin compatible with AMB8426-M and AMB8626-M radio modules
  • Automatic assembly

Applications

Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
169MHz

:
-

:
15dBm

:
-

:
2V

:
3.6V
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
Also Known As

AMB3626-M

Contact Sales for a quote

Request quote (min. 500 €)

€31.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €31.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €25.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €23.03