Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774065951R
Order Code3757974
Product RangeWA-SMST
Technical Datasheet
889 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.669 |
| 50+ | €0.603 |
| 100+ | €0.536 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774065951R
Order Code3757974
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length7.9mm
Outer Diameter5.1mm
Inner Diameter2.7mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Outer Diameter
5.1mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
7.9mm
Inner Diameter
2.7mm
Product Range
WA-SMST
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453