You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

430483025816

Tactile Switch, WS-TASV, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 12VDC

WURTH ELEKTRONIK 430483025816
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
430483025816
Order Code:
1867987
Product Range
WS-TASV
Technical Datasheet:
430483025816   Datasheet
See all Technical Docs

Product Range Selector (WS-TASV)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Solder

:
WS-TASV

:
Top Actuated

:
Surface Mount

:
Round Button

:
50mA

:
160gf

:
12V

:
50mA at 12VDC

:
160N

:
6.2mm x 6.2mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 430483025816 is a WS-TASV 6mm square washable SMD Tactile Switch with SPST contact arrangement. It has black actuator and silver-plated copper alloy J-bend terminals.
  • 1000000-cycle Operating life
  • UL94V-0 Flammability rating
  • -40 to 85°C Operating temperature range

Applications

Industrial

Warnings

Do not submerse washable products into water or cleaning agents or put them in locations exposed to water or liquids completely. Do not clean washable series immediately after soldering.
Packaging type Cut Tape
  Additional packaging options available
Re-Reel (minimum 100/reel):1867987RL Check stock

Available to manufacturer lead time of 211 days

€0.504

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €0.504
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.443
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.434
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.425
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1867987) x 0.504 = €5.04
Total Price: €5.04
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.