You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KRAFTFORM KOMPAKT M1 METAL

Screwdriving Tool Kit, Metal, 39 Piece

WERA KRAFTFORM KOMPAKT M1 METAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
KRAFTFORM KOMPAKT M1 METAL
Order Code:
2493789
Also Known As:
4013288178367, 05135928001
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Zyklop Sped Ratchet, Bit Holder, 13x Bits, 6x Tap Bits, 6x Drill Bits, 7x Sockets, Gripper, Tester

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Compact tool set with the 39 most important screwdriving tools for jobs on metal. Includes the incredibly fast ¼" Zyklop Speed ratchet and accessories; 7 manual and power tool sockets, sizes 5.5-13, 1 universal bit holder; 13 bits in a length of 89 mm; 6 metal twist drill bits with diameter of 3-10 mm; 1 screw gripper for firmly holding screws; 1 voltage tester 247; textile box, very robust and durable; can be positioned upright in the workshop shelf for convenient storage; additional surface protection thanks to the textile outer material; low weight and volume for simplified mobility.
  • Incredibly fast ¼" Zyklop Speed ratchet with pivoting ratchet head and 5 predefined locking positions
  • Manual and power tool sockets (non-impact) with ball-stop groove and knurling at lower end for more grip
  • Multi-component Kraftform handle of the bit holder for fast and ergonomic screwdriving
  • Comprehensive accessories such as bits, drill bits, screw gripper and voltage tester
  • Set in robust textile box

Applications

Maintenance & Repair

Contents

1/4" Zyklop speed ratchet with accessories, 7 Manual and power tool sockets (5.5 to 13mm), 1 Bit hand holder, 13 Bits of 89mm in length, 6 Combination screw tap bits, 6 Twist drill bits for metal with a diameter of 3 to 10mm, 1 Screw gripper to firmly hold screws and 1 Voltage tester.

Also Known As

4013288178367, 05135928001
Best Seller

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€173.39

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €173.39
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €169.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --