You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KRAFTFORM KOMPAKT H1 WOODCRAFT
Screwdriving Tool Kit, Woodcraft, 41 Piece
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- KRAFTFORM KOMPAKT H1 WOODCRAFT
- Order Code:
- 2493788
- Also Known As:
- 4013288178350, 05135939001
- Technical Datasheet:
- KRAFTFORM KOMPAKT H1 WOODCRAFT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zyklop Mini Ratchet, Hand & Bit Holder, 22x Bits, 6x Drill Bits, 8x Sockets, Gripper, Voltage Tester
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Robust Zyklop Mini ratchet suitable for take-up of bits and sockets
- Torque of over 65 Nm thanks to fine-pitched ratchet mechanism and small return angle of 6°
- Ratcheting screwdriver with Rapidaptor technology for rapid bit change
- High quality wood twist drill bits for drilling soft wood, hard wood and laminated panel material
- Set in robust textile box
Applications
Maintenance & Repair
Contents
Zyklop mini robust bit ratchet with extension and socket adaptor, 8 Manual and power tool sockets, 1 Hand holder with ratchet function, Fine toothing for small return angle, Switch-over ring (right, fixed, left), 1 Universal bit holder, 6 Bits of 25mm in length, 16 Bits of 89mm in length, 5 Twist drill bits for wood with a diameter of 3 to 8mm, 1 Screw gripper to firmly hold screws and 1 Voltage tester.
Also Known As
5 In stock Need more?
5 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | €138.52 | |
3+ | €135.75 |
Pricing is unavailable. Please contact customer services.