Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHE 20 MC
Order Code2899220
Product RangeRockStar ModuPlug
Also Known As1428910000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.960 |
| 10+ | €18.580 |
| 25+ | €18.200 |
| 100+ | €17.820 |
| 250+ | €17.440 |
| 500+ | €17.060 |
Price for:Each
Minimum: 1
Multiple: 1
€18.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHE 20 MC
Order Code2899220
Product RangeRockStar ModuPlug
Also Known As1428910000
Technical Datasheet
Product RangeRockStar ModuPlug
Heavy Duty Connector TypeModule
No. of Contacts20Contacts
No. of Contacts20 Contacts
Rectangular Shell Size2
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
No. of Contacts
20Contacts
Rectangular Shell Size
2
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
Heavy Duty Connector Type
Module
No. of Contacts
20 Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2053