You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VS-HFA15TB60PBF

Fast / Ultrafast Diode, 600 V, 15 A, Single, 1.7 V, 60 ns, 150 A

VISHAY VS-HFA15TB60PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-HFA15TB60PBF
Order Code:
9101381
Product Range
VS-HF Series
Technical Datasheet:
VS-HFA15TB60PBF   Datasheet
See all Technical Docs

Product Range Selector (VS-HF Series)

See all from this product range

Alternatives for VS-HFA15TB60PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 600 V, 15 A, Single, 1.5 V, 60 ns, 150 A

     
Restricted Item Add

Product Overview

The VS-HFA15TB60PBF is a HEXFRED® ultrafast soft Recovery Diode features higher frequency operation and reduced power loss in diode and switching transistor. Employing the latest in epitaxial construction and advanced processing techniques it features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. In addition to ultrafast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to snap-off during the tb portion of recovery. The HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heatsink sizes.
  • Reduced RFI and EMI
  • Ultrafast and ultra soft recovery
  • 60A Maximum repetitive forward current
  • 1.7k/W Junction to case thermal resistance
  • 80k/W Junction to ambient thermal resistance

Applications

Power Management, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
15A

:
Single

:
1.7V

:
60ns

:
150A

:
150°C

:
TO-220AC

:
2 Pin

:
VS-HF Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

€3.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €1.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange