You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VS-HFA15PB60PBF

Fast / Ultrafast Diode, 600 V, 15 A, Single, 1.7 V, 60 ns, 150 A

VISHAY VS-HFA15PB60PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-HFA15PB60PBF
Order Code:
9101390
Product Range
VS-HF Series
Technical Datasheet:
VS-HFA15PB60PBF   Datasheet
See all Technical Docs

Product Range Selector (VS-HF Series)

See all from this product range

Product Overview

The VS-HFA15PB60PBF is a HEXFRED® ultra-fast Recovery Diode employs the latest in epitaxial construction and advanced processing techniques. It features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. It is especially well suited for use as the companion diode for IGBTs and MOSFETs. In addition to ultra-fast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to snap-OFF during the tb portion of recovery. It features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heat-sink sizes. It is ideally suited for applications in power supplies and power conversion systems and many other similar applications.
  • Very low IRRM and Qrr
  • Designed and qualified according to JEDEC®-JESD47
  • Reduced power loss in diode and switching transistor
  • Reduced RFI and EMI
  • Higher frequency operation
  • Reduced snubbing
  • Reduced parts count

Applications

Power Management, Industrial, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
15A

:
Single

:
1.7V

:
60ns

:
150A

:
150°C

:
TO-247AC

:
2 Pin

:
VS-HF Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Only 204 Remaining

Product is no longer manufactured

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange