You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VS-ETX0806FP-M3

Fast / Ultrafast Diode, Hyperfast, 600 V, 8 A, Single, 3.4 V, 24 ns, 80 A

VISHAY VS-ETX0806FP-M3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-ETX0806FP-M3
Order Code:
1893358
Product Range
VS-ET Series
Technical Datasheet:
VS-ETX0806FP-M3   Datasheet
See all Technical Docs

Product Range Selector (VS-ET Series)

See all from this product range

Product Overview

The VS-ETX0806FP-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop, Hyperfast™ recovery time and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS, inverters or as free-wheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
  • Extremely low Qrr
  • Low forward voltage drop
  • Low leakage current
  • Fully isolated package
  • True 2 pin package
  • Designed and qualified according to JEDEC®-JESD47

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
8A

:
Single

:
3.4V

:
24ns

:
80A

:
175°C

:
TO-220FP

:
2 Pin

:
VS-ET Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

€0.961

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.961
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €0.864
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.662
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.616
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.569
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.473
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.464
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange