You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VS-10CSH02-M3/86A

Fast / Ultrafast Diode, 200 V, 10 A, Dual Common Cathode, 980 mV, 25 ns, 130 A

VISHAY VS-10CSH02-M3/86A
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-10CSH02-M3/86A
Order Code:
2471184
Product Range
FRED Pt® SMPC
See all Technical Docs

Product Range Selector (FRED Pt® SMPC)

See all from this product range

Product Overview

The VS-10CSH02-M3/86A is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop and Hyperfast™ recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in snubber, boost as high frequency rectifiers and free-wheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.
  • Reduced Qrr and soft recovery
  • Specified for output and snubber operation
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
10A

:
Dual Common Cathode

:
980mV

:
25ns

:
130A

:
175°C

:
TO-277A

:
3 Pin

:
FRED Pt® SMPC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

48 In stock

1,500 more will be available on 9/8/22
1,500 more will be available on 10/6/22
1,500 more will be available on 1/5/23
1,500 more will be available on 2/2/23

Reserving future stock

Order before 19.00 Hrs

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€0.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.791
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.57
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.568
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --