You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SUD50P04-15-E3

Power MOSFET, TrenchFET, P Channel, 40 V, 50 A, 0.012 ohm, TO-252 (DPAK), Surface Mount

VISHAY SUD50P04-15-E3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SUD50P04-15-E3
Order Code:
2547297
Technical Datasheet:
SUD50P04-15-E3   Datasheet
See all Technical Docs

Alternatives for SUD50P04-15-E3

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

VISHAY

Power MOSFET, P Channel, 40 V, 50 A, 0.0067 ohm, TO-252 (DPAK), Surface Mount

Each
     
Restricted Item Add

INFINEON

Power MOSFET, P Channel, 40 V, 50 A, 0.0082 ohm, TO-252 (DPAK), Surface Mount

Cut Tape
     
Restricted Item Add

ONSEMI

Power MOSFET, P Channel, 40 V, 50 A, 0.0101 ohm, TO-252 (DPAK), Surface Mount

Cut Tape
     
Restricted Item Add

ONSEMI

Power MOSFET, P Channel, 40 V, 50 A, 0.0101 ohm, TO-252 (DPAK), Surface Mount

Reel
     
Restricted Item Add

INFINEON

Power MOSFET, P Channel, 40 V, 50 A, 0.0092 ohm, TO-252 (DPAK), Surface Mount

Cut Tape
     
Restricted Item Add

VISHAY

Power MOSFET, P Channel, 40 V, 50 A, 0.0095 ohm, TO-252 (DPAK), Surface Mount

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

VISHAY

Power MOSFET, P Channel, 40 V, 50 A, 0.007 ohm, TO-252 (DPAK), Surface Mount

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

ONSEMI

Power MOSFET, P Channel, 40 V, 50 A, 0.0101 ohm, TO-252 (DPAK), Surface Mount

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

STMICROELECTRONICS

Power MOSFET, P Channel, 40 V, 50 A, 0.012 ohm, TO-252 (DPAK), Surface Mount

Cut Tape
     
Restricted Item Add

VISHAY

MOSFET, P CHANNEL, -40V, -50A, TO-252-3

Cut Tape
     
Restricted Item Add

Product Overview

The SUD50P04-15-E3 is a 40VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
  • -55 to 175°C Operating temperature range

Applications

Industrial, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
50A

:
40V

:
0.012ohm

:
TO-252 (DPAK)

:
10V

:
Surface Mount

:
1V

:
100W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-Reel (minimum 10/reel):2547297RL Check stock

No Longer Manufactured

€2.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.