You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW12104K70FKEA

SMD Chip Resistor, 4.7 kohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose

VISHAY CRCW12104K70FKEA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW12104K70FKEA
Order Code:
2693184
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW12104K70FKEA   Datasheet
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7kohm

:
200V

:
Thick Film

:
1210 [3225 Metric]

:
CRCW e3 Series

:
500mW

:
Thick Film

:
General Purpose

:
± 1%

:
± 100ppm/K

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR
  • R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm
  • K and ±200ppm
  • K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Full Reel
  Additional packaging options available
Cut Tape :1653188 Check stock
Re-Reel (minimum 150/reel):1653188RL Check stock

Available to manufacturer lead time of 365 days

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€0.024

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ €0.024
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1653188

 

 
Check stock location (important)
 
 

 

More stock available week commencing 10/17/22

 

 
Quantity List Price Your Price
10+ €0.309
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.075
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.0373
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 1653188) x 0.0373 = €186.50
Total Price: €186.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 1653188RL) x 0.0373 = €186.50
Total Price: €186.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2693184) x 0.024 = €120.00
Total Price: €120.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1653188
1653188RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.