You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW12101R00FKEA

RES, THICK FILM, 1R, 1%, 0.33W, 1210

VISHAY CRCW12101R00FKEA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW12101R00FKEA
Order Code:
1871971
Technical Datasheet:
CRCW12101R00FKEA   Datasheet
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1ohm

:
200V

:
Thick Film

:
1210 [3225 Metric]

:
CRCW e3 Series

:
Thick Film

:
General Purpose

:
500mW

:
± 1%

:
± 100ppm/K

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock

5,000 more will be available on 6/29/22

Reserving future stock

Order before 19.00 Hrs

With you in 3 business days

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€0.442

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.442
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €0.328
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.157
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.152
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.132
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --