You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1996-0.5

Ethernet Cable, Patch Lead, Cat6, RJ45 Plug to RJ45 Plug, Beige, 500 mm

VIDEK 1996-0.5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
1996-0.5
Order Code:
1283827
Technical Datasheet:
1996-0.5   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6

:
500mm

:
1.64ft

:
RJ45 Plug to RJ45 Plug

:
Beige

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 1996-0.5 is a 0.5m beige unbooted CAT-6 UTP Patch Cable with a RJ45 plug on each end. This 24AWG cable is designed to give quality assured, fault-free data/voice transmission within high speed gigabit style networks. It has engineered to offer increased performance with reduced levels of crosstalk. The RJ45 plug comes with 50µ gold connectors. It is fully backward compatible cable with both CAT5 and CAT5e networks and systems.
  • Built-in centre spine which separates out each of the 4 twisted pairs
  • EIA/TIA-568A and ETL verified

Applications

Communications & Networking, Industrial

138 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.57
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --