You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IN05259
Calibrator, Voltage/mA, Current, Voltage, 190 mm, 89 mm, 42 mm
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- IN05259
- Order Code:
- 1339598
- Technical Datasheet:
- IN05259 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Voltage
- :
- 190mm
- :
- 89mm
- :
- 42mm
- :
- VDC(100mV, 10V):0.02%+2d, mADC(24mA):0.015%+2d
- :
- 350g
- :
- -
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Measures Loop Current Signals
- Measures Process Signals from PLC
- Simulates 24mA Loop Current to Output
- 24V loop supply with simultaneous current measurement
- 88888 count LCD display
- Measure loop current and process voltages frm PLC's etc.
Applications
Maintenance & Repair, Test & Measurement
Contents
Supplied with manual, test leads and aluminium carry case
Footnotes
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €203.95 | |
3+ | €181.04 | |
5+ | €165.23 |
Pricing is unavailable. Please contact customer services.