Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,821.000 |
Product Information
Product Overview
UltiMaker 2 PLUS CONNECTED WITH 3YR WARRANTY 3D printer. It takes your first step into our world of easy and seamless 3D printing – with a new touchscreen and remote printing capabilities. With networking capabilities and a new touchscreen, the UltiMaker 2+ connect is user reliable first step into our world of easy, remote 3D printing. Simply unbox and connect three components, and get started. This speedy setup even makes installing multiple 3D printers effortless.
- Start printing quickly: install the printer in minutes
- Easy maintenance: efficient design keeps maintenance needs to around 20 minutes per month
- Wide material choice: with our open filament system, user can always find the right material
- Touchscreen: effortless, intuitive operation via a touchscreen interface
- Next-gen components: ergonomic feeder lever, stiffer build platform, and improved manual levelling
- Network connectivity: via Wi-Fi or Ethernet, print remotely over the cloud with added security
- Power input is 100 to 240VAC, 50 to 60Hz, 221W output power
- Assembled dimension is 342mm x 460mm x 580mm
- MacOS, windows and Linux supported OS, Wi-Fi, Ethernet, USB connectivity
Warnings
Enhanced safety: add the UltiMaker 2+ connect air manager (sold separately).
Notes
Enhanced safety: add the UltiMaker 2+ connect air manager (sold separately).
Technical Specifications
2.85mm
ABS, CPE, CPE+, Nylon, PLA, PLA Tough, PC, PP, TPU 95A
0.25mm, 0.4mm, 0.6mm, 0.8mm
240V
Ethernet, USB, WiFi
Cura
-
-
223mm x 220mm x 205mm
-
221W
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Mac OS, Linux, Windows
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate