Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM750-32.768MBD-T
Order Code4712571
Product RangeQTM750 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.180 |
| 10+ | €3.660 |
| 25+ | €3.500 |
| 50+ | €3.340 |
| 100+ | €3.210 |
| 500+ | €2.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM750-32.768MBD-T
Order Code4712571
Product RangeQTM750 Series
Technical Datasheet
Frequency Nom32.768MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeQTM750 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
QTM750 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability