You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

21685

NOTEBOOK CASE, 16", WIRELESS MOUSE

TRUST 21685
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
21685
Order Code:
3403138
Also Known As:
GTIN UPC EAN: 8713439216851
Technical Datasheet:
21685   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fabric

:
Black

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Convenient travel storage for a laptop and peripherals. Supplied with compact cordless optical mouse.
  • Suitable for most laptops with screens up to 16"
  • Large padded interior compartment (315x385mm)
  • Zippered front compartment for accessories
  • Dual metal zippers and Hook & Loop fasteners
  • Adjustable shoulder strap
  • 2.4GHz Cordless mouse with 8m range
  • Rubber sides for comfort and grip
  • Speed selection button (800-1600dpi)
  • Plug and play USB interface with storable micro receiver

Contents

Notebook case, wireless mouse, USB receiver, 1x AAA battery and user guide

Also Known As

GTIN UPC EAN: 8713439216851

1 In stock

Supplier Direct Ship

With you in 5 business days

€16.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €16.99
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €15.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --