You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC-SJ66-BL
Fitness Instructor Wireless Headset Condenser Microphone
- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- MIC-SJ66-BL
- Order Code:
- 3401580
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Super Cardioid
- :
- 3kohm
- :
- 60Hz
- :
- 16kHz
- :
- -
- :
- 3.5mm Locking Jack Plug
- :
- 1500mm
- :
- -
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- High degree of protection against the ingress of sweat
- Flexible blue gooseneck
- Condenser capsule is highly efficient at noise cancellation
- Polar pattern: Supercardioid
- Frequency response: 60Hz-16kHz ±3dB
- Nominal impedance: 3000 ohms
- Phantom power: 2-10V DC (via beltpack transmitter)
- Lead length: 1.5m
- Connector: 3.5mm locking jack
Applications
Audio, Business, Commercial, Education, Hobby & Education, Portable Devices, RF Communications, Conferencing, Wearables, Wireless
21 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Hassle free returns. Terms & Conditions
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €100.82 | |
3+ | €94.91 |
Pricing is unavailable. Please contact customer services.