You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THN 15-2425WIR

Isolated Through Hole DC/DC Converter, Railway, 4:1, 15 W, 2 Output, 24 V, 315 mA

TRACO POWER THN 15-2425WIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THN 15-2425WIR
Order Code:
2829577
Product Range
THN 15WIR Series
Technical Datasheet:
THN 15-2425WIR   Datasheet
See all Technical Docs

Product Range Selector (THN 15WIR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
15W

:
4:1

:
24V

:
315mA

:
2 Output

:
-24V

:
315mA

:
-

:
-

:
-

:
3kV

:
9V

:
36V

:
Fixed

:
24V

:
DIP

:
Through Hole

:
25.4mm

:
9.9mm

:
25.4mm

:
THN 15WIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The THN 15WIR series from Tracopower are ruggedized 15W single/dual output DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The safety approval according IEC/EN 60950-1, UL60950-1 supports a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote on/off and output voltage trim are further features which facilitate the design in.
  • Ultra-wide 4:1 nominal input voltage range: 24VDC/48VDC/72VDC
  • Output voltage: 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC/±24VDC
  • Maximum output current: 625mA, 1000mA, 1300mA, 3000mA, 4500mA, ±315mA, ±500mA, ±625mA, ±1500mA
  • I/O isolation voltage (60sec) is 3000VDC, high efficiency up to 91%
  • Isolation capacitance is 3000pF maximum, isolation resistance is >1Gohm
  • Ripple and noise (20MHz bandwidth): 75/100/125mVp-p at single/dual O/P and different I/P VDC models
  • Operating temperature is -40°C to 90°C
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behaviour according to EN 45545-2
  • Compact 1" x 1" x 0.4" standard package, 16.5g weight

Available to manufacturer lead time of 106 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€48.03 ( ex VAT  ) €57.16 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €48.03 €57.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €46.27 €55.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €44.80 €53.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €42.60 €50.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €39.66 €47.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €39.17 €46.61
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €38.39 €45.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --