You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
THN 15-2422WIR
Isolated Through Hole DC/DC Converter, Railway, 4:1, 15 W, 2 Output, 12 V, 625 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THN 15-2422WIR
- Order Code:
- 2829575
- Product Range
- THN 15WIR Series
- Technical Datasheet:
- THN 15-2422WIR Datasheet
Product Range Selector (THN 15WIR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- 15W
- :
- 4:1
- :
- 12V
- :
- 625mA
- :
- 2 Output
- :
- -12V
- :
- 625mA
- :
- 3kV
- :
- 9V
- :
- 36V
- :
- Fixed
- :
- 24V
- :
- DIP
- :
- Through Hole
- :
- 25.4mm
- :
- 9.9mm
- :
- 25.4mm
- :
- THN 15WIR Series
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Ultra-wide 4:1 nominal input voltage range: 24VDC/48VDC/72VDC
- Output voltage: 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC/±24VDC
- Maximum output current: 625mA, 1000mA, 1300mA, 3000mA, 4500mA, ±315mA, ±500mA, ±625mA, ±1500mA
- I/O isolation voltage (60sec) is 3000VDC, high efficiency up to 91%
- Isolation capacitance is 3000pF maximum, isolation resistance is >1Gohm
- Ripple and noise (20MHz bandwidth): 75/100/125mVp-p at single/dual O/P and different I/P VDC models
- Operating temperature is -40°C to 90°C
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behaviour according to EN 45545-2
- Compact 1" x 1" x 0.4" standard package, 16.5g weight
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €48.80 €58.072 | |
10+ | €45.51 €54.1569 | |
25+ | €44.07 €52.4433 | |
50+ | €41.90 €49.861 | |
100+ | €39.01 €46.4219 | |
250+ | €38.53 €45.8507 | |
500+ | €37.76 €44.9344 |
Pricing is unavailable. Please contact customer services.