Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoDF3A6.8FV,L3F(T
Order Code4262518RL
Also Known AsDF3A6.8FV, DF3A6.8FV,L3F
Technical Datasheet
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF3A6.8FV,L3F(T
Order Code4262518RL
Also Known AsDF3A6.8FV, DF3A6.8FV,L3F
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-723
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd150mW
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
-
Diode Case Style
SOT-723
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability