Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.358 |
10+ | €0.244 |
100+ | €0.187 |
500+ | €0.164 |
1000+ | €0.158 |
5000+ | €0.144 |
10000+ | €0.139 |
Product Information
Product Overview
The SN74LVC3G17DCUR is a triple Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. This device contains three buffers and performs the Boolean function Y = A. The device functions as three independent buffers but, because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT) signals. It is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 5.4ns at 3.3V Propagation delay (tpd)
- 10μA ICC Low power consumption
- ±24mA Output drive at 3.3V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, Security, Wireless, Communications & Networking, Medical
Technical Specifications
Buffer, Schmitt Trigger
VSSOP
8Pins
5.5V
743G17
125°C
-
No SVHC (27-Jun-2018)
74LVC3G17
VSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate