You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5060Q1MM/NOPB

High Side Protection, 5.5V to 65V supply, 12V output, MSOP-10

TEXAS INSTRUMENTS LM5060Q1MM/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5060Q1MM/NOPB
Order Code:
3123413

Product Overview

The LM5060Q1MM/NOPB is a high-side Protection Controller with Low Quiescent Current. It provides intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. In-rush current is controlled by the nearly constant rise time of the output voltage. A POWER GOOD output indicates when the output voltage reaches the input voltage and the MOSFET is fully on. Input UVLO (with hysteresis) is provided as well as programmable input OVP. An enable input provides remote on or off control. The programmable UVLO input can be used as second enable input for safety redundancy. A single capacitor programs the initial start-up VGS fault detection delay time, the transition VDS fault detection delay time and the continuous over-current VDS fault detection delay time. When a detected fault condition persists longer than the allowed fault delay time, the MOSFET is latched off until either the enable input or the UVLO input is toggled low and then high.
  • Less than 15µA Quiescent current in disabled mode
  • Controlled output rise time for safe connection of capacitive loads
  • Charge pump gate driver for external N-channel MOSFET
  • Adjustable undervoltage lockout (UVLO) with hysteresis
  • UVLO serves as second enable input for systems requiring safety redundancy
  • Programmable fault detection delay time
  • MOSFET Latched off after load fault is detected
  • Active low open drain Power Good (nPGD) output
  • Adjustable input overvoltage protection (OVP)
  • Immediate restart after overvoltage shutdown
  • Green product and no Sb/Br

Applications

Automotive, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Automotive Body Electronics, Industrial Power Distribution and Control

:
65V

:
5.5V

:
65V

:
MSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-Reel (minimum 100/reel):3123413RL Check stock

Available to manufacturer lead time of 372 days

€2.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €2.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €2.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3123413) x 2.7 = €2.70
Total Price: €2.70
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.