You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TESTO SAVERIS 2-T3

Data Logger, WiFi Temperature, 10000

TESTO TESTO SAVERIS 2-T3
TESTO TESTO SAVERIS 2-T3
TESTO TESTO SAVERIS 2-T3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO SAVERIS 2-T3
Order Code:
2678096
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
WiFi Temperature

:
-

:
10000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TESTO SAVERIS 2-T3 is a Wi-Fi data logger with display and 2 connections for TC temperature probes, as well as cost-free Cloud access. The Wi-Fi data logger TESTO SAVERIS 2-T3 allows monitoring the temperatures in processes or in refrigerated and work- or storerooms. The system consists of at least one Wi-Fi data logger and a free Cloud access (online data store). The temperature values measured with the connectable thermocouple probes (TC) are reliably recorded over long periods and transmitted directly to the Testo Cloud (online data storage) via Wi-Fi. These readings can be accessed at anytime, anywhere, using internet-enabled smartphone, tablet or PC. The alarm function is used to receive immediate alarms by e-mail or SMS (optional), when limit values are violated.
  • Broad measuring range of -195°C to +1350°C is possible due to connectable TC probes (types K, T, J)
  • Accuracy is ±(0.5 + 0.5% of mV)°C
  • Resolution is 0.1°C
  • Dimension is 95mm x 75mm x 30.5mm
  • Operating temperature range from -40°C to +70°C
  • Protection class is IP54
  • Measuring rate basic is 15min (fixed) / advanced 1min to 24h (flexible)
  • Communication rate basic 15min (fixed) / advanced 1min to 24h (flexible)
  • Power supply 4 x AA AlMn batteries have a lifetime of 24 months
  • 10000 measurement values / channel

Applications

Test & Measurement

Contents

Wi-Fi data logger TESTO SAVERIS2-T3, Free cloud access, Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn batteries), Quick start guide.

Footnotes

In order to use the Wi-Fi data logger Testo Saveris 2-T3, user additionally require at least one connectable probe (optional).

Available to manufacturer lead time of 78 days

€203.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €203.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --