You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO SAVERIS 2-T2
Data Logger, WiFi Temperature, 10000
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO SAVERIS 2-T2
- Order Code:
- 2678095
- Technical Datasheet:
- TESTO SAVERIS 2-T2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- WiFi Temperature
- :
- -
- :
- 10000
- :
- -
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Measuring range from -50°C to +50°C
- Accuracy is ±0.5°C
- Resolution is 0.1°C
- Dimension is 95mm x 75mm x 30.5mm
- Operating temperature range from -30°C to +50°C
- Protection class is IP65
- Measuring rate basic is 15min (fixed) / advanced 1min to 24h (flexible)
- Communication rate basic 15min (fixed) / advanced 1min to 24h (flexible)
- EN12830 standard
- Power supply 4 x AA AlMn batteries have a lifetime of 24 months
Applications
Test & Measurement
Contents
Wi-Fi data logger TESTO SAVERIS 2-T2, Free cloud access, Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn batteries), Quick start guide, Calibration report.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each