You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO 885-2
Thermal Imager, -15 °C, 50 °C, 320 x 240, 30 °C, 30° x 23°, 500 mm
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 885-2
- Order Code:
- 2678105
- Technical Datasheet:
- TESTO 885-2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -15°C
- :
- 50°C
- :
- 320 x 240
- :
- 30°C
- :
- 30° x 23°
- :
- 500mm
- :
- 33Hz
- :
- 2 Years
- :
- -
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Large 4.3" touchscreen with quality resolution 320 x 240
- 30° lens wide angle lens and 11° telephoto lens included
- Radiometric video/sequence imaging capture will enable detail image analysis at timed thermic events
- Solar mode is used for detecting invisible defects of solar panel arrays
- Atmospheric corrections, isotherms, Bluetooth voice annotation
- Rotating display and swivel handle allow for ease of use in a variety of applications
- Included 2GB SD card for storage
- Video output via USB allows for immediate viewing on a computer screen
- Dimension is 253mm x 132mm x 111mm, 1/4" - 20UNC tripod mounting, ABS housing
Applications
Test & Measurement
Contents
Thermal imager, Hard shell storage case, 2GB SD memory card, USB cable, IRSoft software, Power supply, Battery, Instruction manual, Certificate of conformity.
Available to manufacturer lead time of 43 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each