You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-3565
Voltage Tester, Waterproof, AC / DC, 12V to 690V, LED / LCD, Tenma Voltage Testers
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-3565
- Order Code:
- 2667190
- Product Range
- Tenma Voltage Testers
- Technical Datasheet:
- 72-3565 Datasheet
Product Range Selector (Tenma Voltage Testers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V to 690V
- :
- LED / LCD
- :
- -
- :
- -
- :
- Tenma Voltage Testers
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Phase rotation and continuity testing functions
- Single lead voltage and polarity detection functions
- Waterproof to IP65
- Auto ranging function
- Integral work light
- Power: 2x AAA batteries (included)
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
28 In stock
Future stock is still available in larger quantities by request.Send a request
28 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €21.25 | |
10+ | €17.61 | |
25+ | €15.78 | |
50+ | €14.57 |
Pricing is unavailable. Please contact customer services.