You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-14126

Function Generator, Arbitrary, 160 MHz, AM, ASK, BPSK, FM, FSK, PM, PSK, PWM, OSK, 2 Channel

TENMA 72-14126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-14126
Order Code:
2830552
Product Range
Tenma - 2-Channel Function/Arbitary Waveform Generators
Technical Datasheet:
72-14126   Datasheet
See all Technical Docs

Product Range Selector (Tenma - 2-Channel Function/Arbitary Waveform Generators)

See all from this product range

Alternatives for 72-14126

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
Tenma - 2-Channel Function/Arbitary Waveform Generators

:
160MHz

:
AM, ASK, BPSK, FM, FSK, PM, PSK, PWM, OSK

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This new range of function/arbitrary waveform generators from Tenma use direct digital synthesis to generate accurate and stable waveform output with resolutions as low as 1µHz. They are economic, high performance and multi-functional dual-channel generators, and can generate accurate, stable, pure and low-distortion output signals. Convenient operational interface, superior technical indicator and a user-friendly graphical display can help you finish tasks faster and improve work efficiency. A multi-purpose instrument to meet present and future test requirements.
  • Sine wave output of 160MHz/120MHz/80MHz, full-band resolution of 1µHz
  • Pulse waveform of 50MHz (or 40MHz), adjustable time of rising, falling and duty ratio
  • Sampling rate of 500MSa/s and vertical resolution of 16bit
  • 6-bit high-precision frequency meter compatible with TTL level signal
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Contact Sales for a quote

Request quote

€632.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €632.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --