You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-14122
Function Generator, Arbitrary, 120 MHz, AM, ASK, BPSK, FM, FSK, PM, PSK, PWM, OSK, 2 Channel
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14122
- Order Code:
- 2830551
- Product Range
- Tenma - 2-Channel Function/Arbitary Waveform Generators
- Technical Datasheet:
- 72-14122 Datasheet
Product Range Selector (Tenma - 2-Channel Function/Arbitary Waveform Generators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Arbitrary, Function
- :
- 2 Channel
- :
- Tenma - 2-Channel Function/Arbitary Waveform Generators
- :
- 120MHz
- :
- AM, ASK, BPSK, FM, FSK, PM, PSK, PWM, OSK
- :
- 1 Year
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Sine wave output of 160MHz/120MHz/80MHz, full-band resolution of 1µHz
- Pulse waveform of 50MHz (or 40MHz), adjustable time of rising, falling and duty ratio
- Sampling rate of 500MSa/s and vertical resolution of 16bit
- 6-bit high-precision frequency meter compatible with TTL level signal
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Footnotes
2 In stock
Future stock is still available in larger quantities by request.Send a request
2 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each