You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-10510
Digital Oscilloscope, 2 Channel, 25 MHz, 250 MSPS, 25 kpts, 14 ns
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-10510
- Order Code:
- 2283593
- Also Known As:
- GTIN UPC EAN: 5051259025011
- Technical Datasheet:
- 72-10510 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2 Channel
- :
- 25MHz
- :
- 250MSPS
- :
- 25 kpts
- :
- 14ns
- :
- WQVGA LCD Colour
- :
- One Probe Per Channel (1:1, 1:10 Switchable), Power Cord, USB Cable, PC Software CD
- :
- 1 Year
- :
- EU, UK
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- CAT II 300V safety standards
- Automatic measurement of 28 waveform parameters
- Automatic waveform and status setup
- Automatic cursor tracing and measurement function
- Edge, pulse, video, alternate trigger modes
- USB, OTG interface and pass/fail test supported
- Unique waveform recording and replay function
- Multilingual menu displays and setup, wave, bitmap storage
- Supports plug and play USB storage device to communicate with computer
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Probex2 (1x,10x switchable), Power cord (100-240VAC, 50Hz/60Hz), USB cable, PC software CD, Manual.
Footnotes
Also Known As
45 In stock Need more?
45 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each