You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-10155

PC USB Oscilloscope, 2 Channel, 40 MHz, 100 MSPS, 64 kpts, 8.8 ns

TENMA 72-10155

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10155
Order Code:
2146562
Also Known As:
GTIN UPC EAN: 640522712830
Technical Datasheet:
72-10155   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2 Channel

:
40MHz

:
100MSPS

:
64 kpts

:
8.8ns

:
One 6MHz Passive Probe Per Channel (1:1, 10:1 Switchable), USB A-B Communication Cable, Documentation and Software CD

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 40MHz high bandwidth with 2 channels
  • 100MSPS real time sampling rate
  • Multi-language support, easy to use
  • USB2.0 interface, no external power required
  • 23 measurement functions, PASS/FAIL check, FFT
  • OS: Windows NT, Windows 2000, Windows XP, Windows 7
  • Labview/VB/VC SDK

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 640522712830

Contact Sales for a quote

Request quote

€109.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €109.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange