You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TBS1032B
Digital Oscilloscope, Compact Design, TBS1000B Series, 2 Channel, 30 MHz, 500 MSPS, 2.5 kpts
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TBS1032B
- Order Code:
- 2525986
- Product Range
- TBS1000B Series
- Technical Datasheet:
- TBS1032B Datasheet
Product Range Selector (TBS1000B Series)
See all from this product rangeAlternatives for TBS1032B
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TBS1000B Series
- :
- 2 Channel
- :
- 30MHz
- :
- 500MSPS
- :
- 2.5 kpts
- :
- -
- :
- WVGA LCD Colour
- :
- One 50MHz TPP0051 Passive Probe Per Channel (10:1), Manual, Certificate of Calibration, CD
- :
- 5 Years
- :
- EU, SWISS, UK
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 7 inch WVGA (800X480) Active TFT Colour Display
- 34 automated measurements
- Dual window FFT, simultaneously monitors both the time and frequency domains
- Built-in waveform limit and trend plot testing
- Dual channel frequency counter
- Zoom Function
- Automated, extended data logging feature
- Autoset and auto-ranging functions
- Built-in context-sensitive help
- Multiple-language user interface
- Small footprint and lightweight - Only 124 mm deep and 2 kg
- USB 2.0 host port on the front panel for quick and easy data storage
- USB 2.0 device port on rear panel for easy connection to a PC
Applications
Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development
Contents
TBS1032B oscilloscope, Passive probes one per channel, Power cord, NIM/NIST traceable certificate of calibration, Printed documentation, CD with customer documentation.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each