You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RSA306B DEMO.
Spectrum Analyser, PC Based, 9kHz to 6.2GHz, 31.9 mm, 190.5 mm, 139.7 mm
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- RSA306B DEMO.
- Order Code:
- 2917564
- Technical Datasheet:
- RSA306B DEMO. Datasheet
Alternatives for RSA306B DEMO.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PC Based
- :
- -
- :
- 9kHz to 6.2GHz
- :
- 31.9mm
- :
- 190.5mm
- :
- 139.7mm
- :
- 1.65lb
- :
- -
- :
- -
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 17 spectrum and signal analysis measurement displays enable dozens of measurement types
- DataVu-PC software enables multi-unit recording in variable bandwidths
- Real time spectrum/spectrogram display to minimize time spent on transient and interference hunting
- Application programming interface (API) included for Microsoft Windows environments
- MATLAB instrument driver for use with Instrument Control Toolbox
- Streaming capture records long-term events
Applications
Test & Measurement
Contents
Spectrum analyser, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each