You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PSPL5509 16V 292JP
Picosecond Pulse Labs, DC Block, 16V, 2.92mm Jack-Plug Connector
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- PSPL5509 16V 292JP
- Order Code:
- 2432818
- Product Range
- Picosecond Series
- Technical Datasheet:
- PSPL5509 16V 292JP Datasheet
Product Range Selector (Picosecond Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DC Block
- :
- 7kHz
- :
- 50ohm
- :
- -
- :
- Oscilloscopes (AC Coupling)
- :
- Picosecond Series
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 5ps Rise-time
- 1dB Insertion loss to 40GHz
- 0.02µF Capacitance
- 7kHz Low frequency (-3dB)
- 5.1ps Rise-time (10 to 90%)
- 126ps Delay
Applications
Industrial, Signal Processing
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each