You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSPL5508

Picosecond Pulse Labs, DC Block, 16V, 26GHz

TEKTRONIX PSPL5508

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PSPL5508
Order Code:
2432817
Product Range
PSPL5500 Series
Technical Datasheet:
PSPL5508   Datasheet
See all Technical Docs

Product Range Selector (PSPL5500 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Block

:
700Hz

:
50ohm

:
-

:
Oscilloscopes (AC Coupling)

:
PSPL5500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PSPL5508 is a Picosecond Pulse Labs DC Block composed of extremely broadband, coaxial blocking capacitors. Due to the coaxial construction, excellent microwave and very fast rise time responses are achieved. The PSPL5508 has a -3dB bandwidth in excess of 26GHz and a rise time faster than 8ps.
  • 8ps Rise time
  • 0.7kHz to >26GHz
  • 2.2µF Capacitance
  • 16V Maximum DC voltage

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€266.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €266.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange