You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSPL5372

Picosecond Pulse Labs, Z-Matched Pick-Off Tee, 5X, 14dB, 26GHz

TEKTRONIX PSPL5372

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PSPL5372
Order Code:
2432824
Product Range
Picosecond Series
Technical Datasheet:
PSPL5372   Datasheet
See all Technical Docs

Product Range Selector (Picosecond Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pick-Off Tee

:
26GHz

:
50ohm

:
2W

:
-

:
Picosecond Series
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
The PSPL5372 is a Z-Matched Pick-off Tee with an ultra-broadband resistive device that provides a scaled 5x (14dB) pick-off of the input signal. The device exhibits excellent through-line impedance match to 50R for frequencies from DC to 26GHz, unlike conventional 14dB pickoff tee that has DC resistance of 42R at the input. The device features outstanding insertion loss and group delay flatness. Either port 1 or port 2 may be used as the input.
  • Excellent through-line impedance match
  • Minimizes signal reflections

Applications

Industrial, Signal Processing

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

€655.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €655.00