You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDO34 3-BW-1000 DEMO

MSO / MDO Oscilloscope, 3 Series, 4 Analogue, 16 Digital, 1 GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO34 3-BW-1000 DEMO
Order Code:
3107539
Product Range
3 Series
See all Technical Docs

Product Range Selector (3 Series)

See all from this product range

Alternatives for MDO34 3-BW-1000 DEMO

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Series

:
4 Analogue, 16 Digital

:
1GHz

:
-

:
-

:
-

:
-

:
MDO34 w/3-BW-1000 BW Upgrade, 3-DEMO Demo Unit SW License, 3-DDU, MDO34 3-DB Demo Board w/USB Cable

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)
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
The 3 Series MDO minimizes rack or bench space by integrating multiple instrument, which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9 in., 149 mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments. Fully upgradable bandwidths and options enable adding functionality over time.
  • 2 and 4 analogue channel models
  • Large 11.6" (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
  • 100 MHz, 200 MHz, 350 MHz, 500 MHz, 1 GHz bandwidth models
  • Bandwidth is upgradable (up to 1 GHz)
  • Up to 5 GS/s sample rate
  • 10 M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9pF capacitive loading and 250MHz/500MHz analogue bandwidth
  • A DVM/frequency counter added at no cost following product registration
  • Option to add spectrum analyser hardware at 1GHz or 3GHz
  • Debug complicated embedded designs with a wide range of serial decodes
  • 6-in-1 instrument integration

Contents

MDO34, One TPP0500 500 MHz passive probe per analogue channel, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labor on the instrument. 1-year warranty, parts and labor, on included probes.

Footnotes

PROMO: Up to 62% saving ! Buy this oscilloscope, Add SUP3-BND, SUP3-MSO and SUP3-AFG options to your order + Voucher code MSOBNDAFG1 to get them FREE !(Europe Only)

Contact Sales for a quote

Request quote

€10,834.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10,834.00