You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDO3024 ENCORE

MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 200 MHz, 2.5 GSPS, 10 Mpts, 2 ns

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3024 ENCORE
Order Code:
3583023
Product Range
MDO3000 Series
Technical Datasheet:
MDO3024 ENCORE   Datasheet
See all Technical Docs

Product Range Selector (MDO3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDO3000 Series

:
4 Channel

:
200MHz

:
2.5GSPS

:
10 Mpts

:
2ns

:
WVGA LCD Colour

:
TPP0250, 250 MHz bandwidth, 10X, 3.9 pF, One Passive Voltage Probe Per Analog Channel

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)
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
MDO3000 series mixed domain oscilloscope is an ultimate 6-in-1 integrated oscilloscope. This oscilloscope includes an integrated spectrum analyser, arbitrary function generator (optional), logic analyser(optional), protocol analyser(optional) and digital voltmeter/counter (free with product registration).
  • 4 analogue inputs and 200MHz bandwidth
  • 250,000 waveforms per second acquisition rate
  • 10M record length on all channels
  • 2ns rise time
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • FastAcq™ high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector® controls provide easy navigation and automated search of waveform data
  • Ethernet, USB host and device, AUX OUT, AFG OUT along with VESA and Kensington lock interface
  • Large 9inch WVGA (800 × 480) display
  • Small footprint and lightweight (5.8inch (147mm) deep and 4.2Kg)

Contents

MDO3024 oscilloscope, TPP0250 (250MHz bandwidth, 10X, 3.9pF) probe, N-to-BNC adapter, Documentation CD, Manual (installation and safety instructions), Accessory bag, Power cord.

Best Seller

No Longer Stocked

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

€3,592.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3,592.00