You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AFG3102C...

Function Generator, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3102C...
Order Code:
2772542
Product Range
AFG3000C Series
Technical Datasheet:
AFG3102C...   Datasheet
See all Technical Docs

Product Range Selector (AFG3000C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
100MHz

:
AM, FM, FSK, PM, PWM

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AFG3102C CAL from Tektronix is an AFG3000C series, 1µHz to 100MHz sine wave, 2-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.
  • USB, LAN and GPIB interfaces
  • Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
  • Intuitive user interface shows more information at a single glance
  • Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
  • Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
  • Multi-language and intuitive operation saves set-up time
  • USB connector on front panel for waveform storage on memory device
  • LabVIEW and LabWindows/IVI-C drivers
  • UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
  • 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature

Contents

AFG3102C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit the calibration service page for more details.

Warnings

Do not short output pins or apply external voltages to output connectors. The instrument may be damaged so do not apply excessive inputs over +5V to trigger input connector.
Best Seller

Available to manufacturer lead time of 43 days

View all alternatives / recommendations

€5,980.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5,980.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --