You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AFG1062 DEMO
Arbitrary Function Generator, Demo, 2 Channel, 60 MHz
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- AFG1062 DEMO
- Order Code:
- 2917020
- Product Range
- AFG1000 Series
- Technical Datasheet:
- AFG1062 DEMO Datasheet
Product Range Selector (AFG1000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Arbitrary, Function
- :
- 2 Channel
- :
- AFG1000 Series
- :
- 60MHz
- :
- AM, ASK, FM, FSK, PM, PSK, PWM
- :
- -
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 3.95" TFT LCD display
- Continuous, sweeping, burst and modulation modes
- 64Mbyte internal non-volatile memory for arbitrary waveform storage
- Built-in 200MHz counter with 6 digit resolution
- Standard USB host/device for memory expansion and remote control
- Compatible with TekSmartLab™ for easy teaching and learning
Applications
Test & Measurement
Contents
Arbitrary/function generator, Documentation CD, Packing list, Power cord (specified by country), Certificate of calibration, USB cable (x 1, Type A to Type B), BNC cable x 2, Tektronix supplemental information sheet, Fuse cartridge ( 5 x 20mm, 0.5A, 250V, time-delay), Fuse cartridge (5 x 20mm, 1A, 250V, time-delay).
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each