Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968972-1
Order Code1822122
Product RangeMCP 2.8
5,621 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.290 |
| 10+ | €1.150 |
| 100+ | €0.928 |
| 500+ | €0.821 |
| 1000+ | €0.795 |
| 2500+ | €0.761 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968972-1
Order Code1822122
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions12Ways
Pitch Spacing5mm
For Use WithMCP2.8 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8-968972-1 is a 12-position 3-row green Housing for female terminals with PA-GF construction and is used with MCP2.8 series contacts. The connector used for wire to wire connection.
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MCP 2.8
No. of Positions
12Ways
For Use With
MCP2.8 Series Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622