You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 1-2308171-0

Cage & Connector, zQSFP+, 2 x 2 (Stacked), Without Heat Sink, With Light Pipe, TH, Press-Fit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2308171-0
Order Code:
2902186
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The 1-2308171-0 is a zQSFP+ Stacked Belly-to-Belly cage assembly with integrated connector. It supports higher density switch and NIC switch designs using next-generation 48 and 64 silicon ports, including Open Compute Project (OCP) reference designs. This stacked cage supports a single PCB architecture (versus two PCBs) in each line card, saving the customer significant costs. Like the rest of the zQSFP+ portfolio, this cage and connector supports up to 28G NRZ and 56G PAM-4 data rates to achieve faster system speeds. Lightpipe Configuration: All Four Rounds.
  • For Use With QSFP28 Cable Assembly
  • UL 94V-0 UL Flammability Rating
  • Operating Temperature Range: -40 – 85 °C[-40 – 185 °F]
  • Signal Circuit Application
  • 2 x 2 Port Matrix Configuration

Applications

Electronics Design, Industrial, Signalling, Signal Processing

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

27 In stock Need more?

Standard lead time for this product is 16 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€57.75 ( ex VAT  ) €68.7225 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €57.75 €68.7225
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €55.37 €65.8903
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €52.99 €63.0581
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €49.25 €58.6075
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --