Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.450 |
| 5+ | €14.200 |
| 10+ | €13.590 |
| 20+ | €13.030 |
| 50+ | €12.770 |
Price for:Each
Minimum: 1
Multiple: 1
€16.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP6-8-2G
Order Code2786111
Product RangeWP
Also Known AsCHD91E9WG
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialASA
External Height - Metric20mm
External Width - Metric60mm
External Depth - Metric80mm
IP RatingIP67
Body ColourWhite, Grey
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial2.36"
External Depth - Imperial3.15"
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20mm
External Depth - Metric
80mm
Body Colour
White, Grey
External Height - Imperial
0.79"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ASA
External Width - Metric
60mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
WP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0415