You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9200A-DST

RF Amplifier, 2 Channel, 0 Hz to 500 kHz, 400 Vpp, 1 Year Warranty

TABOR 9200A-DST
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TABOR TABOR
Manufacturer Part No:
9200A-DST
Order Code:
3754946
Product Range
9x00A-DST
Technical Datasheet:
9200A-DST   Datasheet
See all Technical Docs

Product Range Selector (9x00A-DST)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0Hz to 500kHz

:
-

:
BNC

:
9x00A-DST

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 400Vp-p dual channel signal amplifier
  • Output current to 100mA
  • Full power bandwidth from DC to >500kHz
  • Slew rate to 400V/µs
  • Monitor outputs for each channel
  • Precise signal amplification for multiple applications
  • Compatible with any of the Tabor waveform generators
  • Special unipolar mode for MEMS engine drivers

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5,100.00 ( ex VAT  ) €6,069.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €5,100.00 €6,069.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --