You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SY-MFT-31C

4K UHD 60Hz 3 Input Cat6/6A HDBaseT Wall Plate Transmitter, USB-C & 2x HDMI

SY ELECTRONICS SY-MFT-31C
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SY-MFT-31C
Order Code:
3532213
Product Range
SY MFT Wallplates
Also Known As:
GTIN UPC EAN: 5060070252209
Technical Datasheet:
SY-MFT-31C   Datasheet
See all Technical Docs

Product Range Selector (SY MFT Wallplates)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SY MFT Wallplates
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
Unique wall mounted HDBaseT transmitter that is designed for classrooms and meeting rooms. HDBaseT™ allows uncompressed distribution of video and audio using standard Cat 6/6A network cables. The Wall plate design is ideal for applications that require simple and accessible connections; this model features 2x HDMI inputs and USB-C video input.
  • Features 2x HDMI inputs and USB-C video input
  • Supports 1080p Full HD resolutions at up to 70m range and 4K Ultra HD at up to 40m range
  • Supports all HDMI resolutions up to 3840x2160 4K UHD @60Hz 4:2:0
  • USB-C Video input supports resolutions up to 4K UHD 30Hz (4:4:4)
  • 4K UHD 60Hz 4:2:0
  • HDMI version 1.4, with support for HDCP versions 1.4 & 2.2
  • Up to 10.2Gb
  • s Bandwidth
  • Powered by 24V DC power connection with PoC support for compatible receivers
  • Integrated IR eye for display control
  • IR learning feature for display on
  • off commands
  • RS232 control and IR data passthrough
  • Comprehensive EDID management
  • LED indicators for input and link status
  • Robust and lightweight aluminium chassis

Contents

Wall plate transmitter and user guide

Also Known As

GTIN UPC EAN: 5060070252209

2 In stock

Supplier Direct Ship

With you in 5 business days

€374.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €374.45