Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.530 |
25+ | €1.400 |
50+ | €1.390 |
100+ | €1.380 |
250+ | €1.360 |
500+ | €1.350 |
1000+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX712IYST
Order Code2522907
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.7MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range2.7V to 16V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification StandardAEC-Q100
Bandwidth2.7MHz
No. of Amplifiers2 Amplifier
Slew Rate1.4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.4V/µs
IC Case / Package
Mini SOIC
Amplifier Type
CMOS
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2.7MHz
Supply Voltage Range
2.7V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Mini SOIC
Bandwidth
2.7MHz
Slew Rate
1.4V/µs
Technical Docs (2)
Alternatives for TSX712IYST
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability